SKF Bearing Insert 72 mm ID 100 mm OD FYTF 507
- RS Stock No.:
- 460-239
- Mfr. Part No.:
- FYTF 507
- Manufacturer:
- SKF
Subtotal (1 unit)*
€40.81
(exc. VAT)
€50.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.81 |
*price indicative
- RS Stock No.:
- 460-239
- Mfr. Part No.:
- FYTF 507
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 72mm | |
| Outside Diameter | 100mm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Series | FYTF 507 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 72mm | ||
Outside Diameter 100mm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Series FYTF 507 | ||
- COO (Country of Origin):
- HR
Akshay
The SKF Oval type compact housings are made of grey cast iron and can be bolted with two bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Accommodate relatively heavy loads
Compact design
Related links
- SKF Bearing Insert 52 mm ID 76 mm OD FYTF 505
- SKF Bearing Insert 80 mm ID 119 mm OD FYTF 508
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1135-35
- SKF Bearing Insert 80 mm ID 100 mm OD FYTJ 508
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- SKF Bearing Insert 55.563 mm ID 100 mm OD YET 211-203
- SKF Bearing Insert 55 mm ID 100 mm OD YET 211
