SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- RS Stock No.:
- 463-403
- Mfr. Part No.:
- YEL 211-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€119.01
(exc. VAT)
€146.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.01 |
*price indicative
- RS Stock No.:
- 463-403
- Mfr. Part No.:
- YEL 211-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43.6kN | |
| Overall Width | 71.4mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | YEL 211-2F | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43.6kN | ||
Overall Width 71.4mm | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series YEL 211-2F | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 55.56 mm ID 100 mm OD YEL 211-203-2F
- SKF Bearing Insert 50.8 mm ID 100 mm OD YEL 211-200-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- SKF Bearing Insert 55 mm ID 100 mm OD YET 211
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
