SKF Bearing Insert 55.56 mm ID 100 mm OD YET 211-203
- RS Stock No.:
- 463-479
- Mfr. Part No.:
- YET 211-203
- Manufacturer:
- SKF
Subtotal (1 unit)*
€118.58
(exc. VAT)
€145.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.58 |
*price indicative
- RS Stock No.:
- 463-479
- Mfr. Part No.:
- YET 211-203
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55.56mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43.6kN | |
| Overall Width | 48.4mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | YET 211-203 | |
| Limiting Speed | 3600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55.56mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43.6kN | ||
Overall Width 48.4mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series YET 211-203 | ||
Limiting Speed 3600rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 55.56 mm ID 100 mm OD YEL 211-203-2F
- SKF Bearing Insert 55.56 mm ID 100 mm OD YAR 211-203-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YET 211
- SKF Bearing Insert 17 mm ID 40 mm OD YET 203
- SKF Bearing Insert 15 mm ID 40 mm OD YET 203/15
- SKF Bearing Insert 25.4 mm ID 52 mm OD YET 205-100
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
