SKF Bearing Insert 40 mm ID 51.8 mm OD FYTB 40 TR
- RS Stock No.:
- 460-665
- Mfr. Part No.:
- FYTB 40 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€106.13
(exc. VAT)
€130.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.13 |
*price indicative
- RS Stock No.:
- 460-665
- Mfr. Part No.:
- FYTB 40 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 40mm | |
| Outside Diameter | 51.8mm | |
| Material | Cast Iron | |
| Static Load Rating | 19kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 30.7kN | |
| Series | FYTB | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Overall Width | 54.2mm | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 40mm | ||
Outside Diameter 51.8mm | ||
Material Cast Iron | ||
Static Load Rating 19kN | ||
Locking Type Screw | ||
Dynamic Load Rating 30.7kN | ||
Series FYTB | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Overall Width 54.2mm | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 45 TR
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228
- SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- TDK Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- SKF Bearing Insert 40 mm ID 56.8 mm OD FYJ 45 KF
