SKF Bearing Insert 30 mm ID 39.7 mm OD FY 30 TF/VA228
- RS Stock No.:
- 461-144
- Mfr. Part No.:
- FY 30 TF/VA228
- Manufacturer:
- SKF
Subtotal (1 unit)*
€293.77
(exc. VAT)
€361.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.77 |
*price indicative
- RS Stock No.:
- 461-144
- Mfr. Part No.:
- FY 30 TF/VA228
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 39.7mm | |
| Material | Cast Iron | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Locking Type | Screw | |
| Series | FY 30 TF/VA228 | |
| Standards/Approvals | RoHS | |
| Overall Width | 42.2mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 190rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 39.7mm | ||
Material Cast Iron | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
Locking Type Screw | ||
Series FY 30 TF/VA228 | ||
Standards/Approvals RoHS | ||
Overall Width 42.2mm | ||
Bore Type Cylindrical | ||
Limiting Speed 190rpm | ||
- COO (Country of Origin):
- US
Zoya
The SKF Square flanged ball bearing units are designed for high temperature applications and are compliant with ISO standards. They consist of a high temperature insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF Bearing Insert 60 mm ID 75.64 mm OD FY 60 TF/VA228
- SKF Bearing Insert 50 mm ID 62.51 mm OD FY 50 TF/VA228
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228
- SKF 4 Hole, FY 30 TF 30 mm ID
- SKF SY 30 TF/VA228 Plummer Block House -, 30 mm ID
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
