SKF Bearing Insert 30 mm ID 62 mm OD YET 206
- RS Stock No.:
- 174-5575
- Mfr. Part No.:
- YET 206
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€36.54
(exc. VAT)
€44.94
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €36.54 | - |
| 5 - 9 | €35.07 | 4% |
| 10 - 24 | €34.38 | 5% |
| 25 + | €33.61 | 8% |
*price indicative
- RS Stock No.:
- 174-5575
- Mfr. Part No.:
- YET 206
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Nitrile Rubber (NBR) | |
| Static Load Rating | 11200N | |
| Dynamic Load Rating | 19500N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Nitrile Rubber (NBR) | ||
Static Load Rating 11200N | ||
Dynamic Load Rating 19500N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 30mm ID, 62mm OD - YET 206
Looking for an easy-to-mount bearing solution for your industrial machinery? Turn to this bearing insert from SKF. Its inner ring extends from the outer ring, so you can quickly fit it to a rotating shaft. The eccentric collar lets you easily lock the inner ring to the shaft for a secure hold that withstands vibration. As it's seal keeps out dirt particles, you can safely use this unit in applications with a high contamination risk. A limiting speed of 6,300r/min means this is a reliable option to use with equipment that operates at a consistently rapid pace.
• Dynamic load rating of 19.5kN and static load rating of 11.2kN to withstand heavy-duty loads
• Lubrication holes allow for quick and simple maintenance
• NBR seals are resistant to oils and solvents for increased durability
Applications
• Material handling
• Conveyor systems
• Aviation industry
• Industrial cylinders
Can this bearing insert withstand shaft misalignment?
Yes, it can. Thanks to the spherical shape of its outer ring, this bearing can accommodate initial static misalignment when you set it in a housing.
Related links
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YAT 206
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
