SKF Bearing Insert 50 mm ID 62.51 mm OD FY 50 TF/VA228
- RS Stock No.:
- 462-343
- Mfr. Part No.:
- FY 50 TF/VA228
- Manufacturer:
- SKF
Subtotal (1 unit)*
€430.13
(exc. VAT)
€529.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €430.13 |
*price indicative
- RS Stock No.:
- 462-343
- Mfr. Part No.:
- FY 50 TF/VA228
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 62.51mm | |
| Material | Cast Iron | |
| Static Load Rating | 23.2kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 35.1kN | |
| Bore Type | Cylindrical | |
| Overall Width | 143mm | |
| Standards/Approvals | RoHS | |
| Series | FY 50 TF/VA228 | |
| Limiting Speed | 120rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Bearing Insert | ||
Outside Diameter 62.51mm | ||
Material Cast Iron | ||
Static Load Rating 23.2kN | ||
Locking Type Screw | ||
Dynamic Load Rating 35.1kN | ||
Bore Type Cylindrical | ||
Overall Width 143mm | ||
Standards/Approvals RoHS | ||
Series FY 50 TF/VA228 | ||
Limiting Speed 120rpm | ||
- COO (Country of Origin):
- US
Akshay
The SKF Square flanged ball bearing units are designed for high temperature applications and are compliant with ISO standards. They consist of a high temperature insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 60 mm ID 75.64 mm OD FY 50 TF/VA201
- SKF Bearing Unit Insert 50 mm ID 62.51 mm OD SY 50 TR
- SKF Bearing Insert 60 mm ID 75.64 mm OD FY 60 TF/VA228
- SKF Bearing Insert 30 mm ID 39.7 mm OD FY 30 TF/VA228
- SKF Bearing Insert 40 mm ID 51.8 mm OD FY 40 TF/VA228
- SKF Ball Bearing 50 mm ID 62.51 mm OD FYTB 50 TR
- SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- SKF Bearing Insert 31.75 mm ID 41.6 mm OD FY 1.1/4 TF
