SKF Bearing Insert 31.75 mm ID 41.6 mm OD FY 1.1/4 TF
- RS Stock No.:
- 461-577
- Mfr. Part No.:
- FY 1.1/4 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€87.66
(exc. VAT)
€107.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.66 |
*price indicative
- RS Stock No.:
- 461-577
- Mfr. Part No.:
- FY 1.1/4 TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 31.75mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 41.6mm | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| Locking Type | Screw | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | FY 1.1/4 TF | |
| Overall Width | 46.4mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 31.75mm | ||
Product Type Bearing Insert | ||
Outside Diameter 41.6mm | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
Locking Type Screw | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series FY 1.1/4 TF | ||
Overall Width 46.4mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- SKF Bearing Insert 38.1 mm ID 51.8 mm OD FY 1.1/2 TF
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- SKF SY 1.1/4 TF Plummer Block House -, 31.75 mm ID
- SKF Bearing Insert 31.75 mm ID 62 mm OD YET 206-104
- SKF Bearing Insert 31.75 mm ID 72 mm OD YET 207-104
- NSK-RHP Bearing Insert 31.75 mm ID 46.9 mm OD 1035-1.1/4G
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
