SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- RS Stock No.:
- 463-231
- Mfr. Part No.:
- YEL 205-2RF/VL065
- Manufacturer:
- SKF
Subtotal (1 unit)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.16 |
*price indicative
- RS Stock No.:
- 463-231
- Mfr. Part No.:
- YEL 205-2RF/VL065
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.8kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14kN | |
| Bore Type | Cylindrical | |
| Series | YEL 205-2RF/VL065 | |
| Standards/Approvals | RoHS | |
| Overall Width | 44.4mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.8kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14kN | ||
Bore Type Cylindrical | ||
Series YEL 205-2RF/VL065 | ||
Standards/Approvals RoHS | ||
Overall Width 44.4mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
- INA Bearing Insert 25 mm ID 52 mm OD 205-XL-NPP-B
