SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- RS Stock No.:
- 209-4248
- Mfr. Part No.:
- YEL 208-2RF/VL065
- Manufacturer:
- SKF
Subtotal (1 unit)*
€86.50
(exc. VAT)
€106.40
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.50 |
*price indicative
- RS Stock No.:
- 209-4248
- Mfr. Part No.:
- YEL 208-2RF/VL065
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19000N | |
| Dynamic Load Rating | 30700N | |
| Series | YEL 208-2RF/VL065 | |
| Standards/Approvals | No | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19000N | ||
Dynamic Load Rating 30700N | ||
Series YEL 208-2RF/VL065 | ||
Standards/Approvals No | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Related links
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAT 208
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2LPW/SS
