SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2RF/VL065
- RS Stock No.:
- 463-477
- Mfr. Part No.:
- YEL 206-2RF/VL065
- Manufacturer:
- SKF
Subtotal (1 unit)*
€65.13
(exc. VAT)
€80.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.13 |
*price indicative
- RS Stock No.:
- 463-477
- Mfr. Part No.:
- YEL 206-2RF/VL065
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19.5kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | YEL 206-2RF/VL065 | |
| Overall Width | 48.4mm | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Bearing Insert | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19.5kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series YEL 206-2RF/VL065 | ||
Overall Width 48.4mm | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2RF/VL065
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2RF/VL065
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
