SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- RS Stock No.:
- 463-475
- Mfr. Part No.:
- YEL 204-2F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€38.98
(exc. VAT)
€47.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.98 |
*price indicative
- RS Stock No.:
- 463-475
- Mfr. Part No.:
- YEL 204-2F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.55kg | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12.7kN | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Standards/Approvals | RoHS | |
| Series | YEL 204-2F | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.55kg | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12.7kN | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
Standards/Approvals RoHS | ||
Series YEL 204-2F | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- RS
The SKF Insert bearings are based on sealed deep groove ball bearings. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on both sides, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2RF/HV
- SKF Bearing Insert 20 mm ID 47 mm OD YET 204
- INA Bearing Insert 20 mm ID 47 mm OD 204-XL-KRR
- SKF Bearing Insert 20 mm ID 47 mm OD 1726204-2RS1
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204SS
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204
