SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2RF/HV
- RS Stock No.:
- 586-284
- Mfr. Part No.:
- YAR 204-2RF/HV
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€1,510.59
(exc. VAT)
€1,858.03
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,510.59 | €75.53 |
*price indicative
- RS Stock No.:
- 586-284
- Mfr. Part No.:
- YAR 204-2RF/HV
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 10.8kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 10.8kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YET 204
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
