SKF Bearing Insert 20 mm ID 47 mm OD 1726204-2RS1
- RS Stock No.:
- 209-1869
- Mfr. Part No.:
- 1726204-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€19.96
(exc. VAT)
€24.55
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.96 |
*price indicative
- RS Stock No.:
- 209-1869
- Mfr. Part No.:
- 1726204-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 12.7kN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Bearing Insert | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 12.7kN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
- COO (Country of Origin):
- IT
SKF Insert Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 1726204-2RS1
This insert bearing is designed specifically for high-performance applications in the fields of automation and mechanical engineering. With an inside diameter of 20mm and an outside diameter of 47mm, it offers reliable support and enhances overall system durability. Constructed from steel, it ensures durability and strength under varying operational conditions.
Features & Benefits
• High static load rating of 6.55kN for increased reliability
• Limiting speed of 10,000r/min maximises operational efficiency
• Standard inner ring design simplifies installation processes
• Radial internal clearance optimises performance in rotating applications
Applications
• Used with mechanical assemblies requiring compact support solutions
• Suitable for electrical motors and gearboxes that demand high precision
• Ideal for automation equipment, enhancing system performance
• Applied in industrial machinery experiencing high load conditions
What is the maximum load capacity this bearing can handle?
The basic dynamic load rating is measured at 12.7kN making it suitable for demanding loads in various applications.
How does the construction material influence the bearing's performance?
The steel construction provides robustness and resistance to wear, helping the bearing maintain performance standards over time, especially under heavy loads.
What installation considerations should be taken into account?
Using a standard inner ring allows for straightforward mounting, while the radial internal clearance ensures that adjustments can be made for optimal fit without affecting functionality.
What impact does the limiting speed have on its usability?
The rated limiting speed of 10,000r/min allows for effective integration into high-speed machinery, ensuring it can operate effectively without overheating or degrading.
How can this bearing be utilised in automation systems?
Its design and load ratings make it an excellent choice for use in robotics and other automated systems that require precise and reliable movement support.
Related links
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YEL 204-2F
- SKF Bearing Insert 20 mm ID 47 mm OD YET 204
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2RF/HV
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204SS
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD J1020-20GCR
