NSK Insert Bearing 30 mm ID 127 mm OD MFC30

Image representative of range

Subtotal (1 unit)*

€52.21

(exc. VAT)

€64.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.21

*price indicative

RS Stock No.:
639-813
Mfr. Part No.:
MFC30
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Insert Bearing

Inside Diameter

30mm

Outside Diameter

127mm

Material

Steel

Static Load Rating

15300N

Dynamic Load Rating

25700N

Locking Type

Eccentric Locking Collar

End Type

Open

Bore Type

Cylindrical

Series

MFC

Limiting Speed

4500rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.

Housing tolerances are designed to suit spigot fittings

Ensures compatibility and proper functionality within various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy