NSK Insert Bearing 30 mm ID 125 mm OD FC30A
- RS Stock No.:
- 642-433
- Mfr. Part No.:
- FC30A
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.43 |
*price indicative
- RS Stock No.:
- 642-433
- Mfr. Part No.:
- FC30A
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 125mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500N | |
| End Type | Open | |
| Series | FC30 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 125mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500N | ||
End Type Open | ||
Series FC30 | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Precision Bearing is engineered for optimal performance, providing exceptional stability and durability in challenging environments. This bearing is perfectly suited for various applications, making it an essential component in machinery requiring high-speed operations. Designed with superior materials, it boasts excellent resistance to wear and fatigue, ensuring a long service life. The precision manufacturing of this bearing guarantees not only enhanced performance but also reduced maintenance needs, positioning it as a reliable choice for industries focused on efficiency and longevity.
Constructed with Advanced materials for superior strength and resilience
Designed for high-speed applications, optimising operational efficiency
Offers excellent resistance to wear, extending the product's lifespan
Precision-engineered to minimise friction and enhance performance
Ideal for various industrial applications, ensuring versatility in use
Requires minimal maintenance, reducing long-term operational costs
Related links
- NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 46.9 mm OD 1035-30G
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
- NSK Insert Bearing 30 mm ID 30 mm OD 1030-30G
- NSK Insert Bearing 30 mm ID 112 mm OD LFTC30EC
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
