NSK Insert Bearing 30 mm ID 62 mm OD T1030-30G
- RS Stock No.:
- 639-927
- Mfr. Part No.:
- T1030-30G
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 639-927
- Mfr. Part No.:
- T1030-30G
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11300N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19500N | |
| End Type | Open | |
| Series | T1030 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 850rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11300N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19500N | ||
End Type Open | ||
Series T1030 | ||
Bore Type Cylindrical | ||
Limiting Speed 850rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Triple Seal Bearing Inserts from T1000G Series feature a spherical outside diameter and an integral set screw lock. Designed for ease of installation and maintenance, these inserts ensure reliable performance in various applications. The two set screws are positioned 120 degrees apart, with a radius to clear maximum fillet radius.
Triple seal design for enhanced protection
Integral set screw lock for secure attachment
Spherical shape for improved load distribution
Related links
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD T1030-30G
- NSK Insert Bearing 30 mm ID 46.9 mm OD 1035-30G
- NSK Insert Bearing 30 mm ID 62 mm OD 1330-30EC
- NSK Insert Bearing 30 mm ID 30 mm OD 1030-30G
- NSK Insert Bearing 30 mm ID 62 mm OD AEL206D1
- NSK Insert Bearing 30 mm ID 127 mm OD MFC30
- NSK Insert Bearing 30 mm ID 125 mm OD FC30A
- NSK Insert Bearing 30 mm ID 89 mm OD SCH30
