NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- RS Stock No.:
- 639-817
- Mfr. Part No.:
- MFC50
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€85.80
(exc. VAT)
€105.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.80 |
*price indicative
- RS Stock No.:
- 639-817
- Mfr. Part No.:
- MFC50
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 193mm | |
| Material | Steel | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 193mm | ||
Material Steel | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
- NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC
- NSK Insert Bearing 50 mm ID 219 mm OD MP50
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
