NSK Insert Bearing 50 mm ID 121 mm OD SCH50
- RS Stock No.:
- 642-496
- Mfr. Part No.:
- SCH50
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€70.67
(exc. VAT)
€86.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.67 |
*price indicative
- RS Stock No.:
- 642-496
- Mfr. Part No.:
- SCH50
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 121mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | SCH | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 121mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series SCH | ||
Limiting Speed 3400rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Hanger Bearing Units include SCHB Series (BSP thread) and SCH Series (metric thread). These housings can accommodate bearing inserts with flinger Seals and triple seal bearing inserts, offering enhanced protection and sealing capabilities for various applications. Suitable for industrial and mechanical uses requiring reliable support.
Durable materials provide enhanced longevity
ensures consistent and reliable functionality
Related links
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 206 mm OD NP50DEC
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 143 mm OD SF50DEC
- NSK Insert Bearing 50 mm ID 219 mm OD MP50
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
