NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
- RS Stock No.:
- 639-934
- Mfr. Part No.:
- T1050-50G
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€38.56
(exc. VAT)
€47.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.56 |
*price indicative
- RS Stock No.:
- 639-934
- Mfr. Part No.:
- T1050-50G
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | T1050 | |
| Limiting Speed | 550rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series T1050 | ||
Limiting Speed 550rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Triple Seal Bearing Inserts from T1000G Series feature a spherical outside diameter and an integral set screw lock. Designed for ease of installation and maintenance, these inserts ensure reliable performance in various applications. The two set screws are positioned 120 degrees apart, with a radius to clear maximum fillet radius.
Triple seal design for enhanced protection
Integral set screw lock for secure attachment
Spherical shape for improved load distribution
Related links
- NSK-RHP Bearing Insert 50 mm ID 62.4 mm OD T1050-50G
- NSK Insert Bearing 50 mm ID 69.9 mm OD T1050-50DECG
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 100 mm OD 1055-50G
- NSK-RHP Bearing Insert 50 mm ID 90 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
