NSK Insert Bearing 45 mm ID 222 mm OD MP45
- RS Stock No.:
- 642-440
- Mfr. Part No.:
- MP45
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€63.33
(exc. VAT)
€77.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.33 |
*price indicative
- RS Stock No.:
- 642-440
- Mfr. Part No.:
- MP45
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 222mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MP | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 222mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MP | ||
Limiting Speed 3400rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron pillow Block units in the MP Series provide options for bearing inserts with flinger Seals or triple seal bearing inserts. These versatile housings accommodate different types of inserts, allowing for enhanced sealing options tailored to various application requirements.
Effective sealing to protect the bearings in demanding environments
Provides reliable performance even in challenging conditions
Related links
- NSK Insert Bearing 80 mm ID 222 mm OD MFC80
- NSK Insert Bearing 40 mm ID 222 mm OD MP40
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 70 mm ID 222 mm OD MFC70
- NSK Insert Bearing 45 mm ID 45 mm OD 1245-45ECG
- NSK Insert Bearing 45 mm ID 63.5 mm OD T1045-45DECG
- SNR Insert Bearing 45 mm ID 85 mm OD CES209
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
