NSK Insert Bearing 50 mm ID 69.9 mm OD T1050-50DECG
- RS Stock No.:
- 639-933
- Mfr. Part No.:
- T1050-50DECG
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
- RS Stock No.:
- 639-933
- Mfr. Part No.:
- T1050-50DECG
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 69.9mm | |
| Material | Steel | |
| Static Load Rating | 23200N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35000N | |
| End Type | Open | |
| Series | T1050 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 69.9mm | ||
Material Steel | ||
Static Load Rating 23200N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35000N | ||
End Type Open | ||
Series T1050 | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube triple seal bearing inserts T1000DECG Series feature a spherical outside diameter with an eccentric collar lock. The design facilitates optimal self-alignment and reduces friction, leading to enhanced performance in various applications. The maximum fillet radius and clearance considerations ensure compatibility with different assembly configurations.
Triple seal design for enhanced protection against contaminants
Eccentric collar for easy adjustment and lock
Spherical shape providing self-alignment capabilities
Related links
- NSK-RHP Bearing Insert 50 mm ID 69.9 mm OD 1050-50DECG
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
- NSK-RHP Bearing Insert 50 mm ID 62.4 mm OD T1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1050-50G
- NSK Insert Bearing 50 mm ID 50 mm OD 1250-50ECG
- NSK Insert Bearing 50 mm ID 193 mm OD MFC50
- NSK Insert Bearing 50 mm ID 165 mm OD FC50EC
- NSK Insert Bearing 50 mm ID 121 mm OD SCH50
