NSK-RHP Bearing Insert 50 mm ID 62.4 mm OD T1050-50G
- RS Stock No.:
- 785-5040
- Mfr. Part No.:
- T1050-50G
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€65.38
(exc. VAT)
€80.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.38 | - |
| 5 - 9 | €62.76 | 4% |
| 10 - 24 | €61.45 | 6% |
| 25 + | €60.14 | 8% |
*price indicative
- RS Stock No.:
- 785-5040
- Mfr. Part No.:
- T1050-50G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 50mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 62.4mm | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35000N | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 50mm | ||
Product Type Bearing Insert | ||
Outside Diameter 62.4mm | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 45 mm ID 62.4 mm OD 1050-45G
- NSK-RHP Bearing Insert 50.8 mm ID 62.4 mm OD 1050-2G
- NSK Insert Bearing 50 mm ID 90 mm OD T1050-50G
- NSK-RHP Bearing Insert 50 mm ID 90 mm OD 1050-50G
- NSK-RHP Bearing Insert 50 mm ID 68.9 mm OD 1055-50G
- NSK-RHP Bearing Insert 50 mm ID 69.9 mm OD 1050-50DECG
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1CG
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
