NSK Insert Bearing 25 mm ID 38.1 mm OD 1025-25DECG
- RS Stock No.:
- 642-181
- Mfr. Part No.:
- 1025-25DECG
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€18.87
(exc. VAT)
€23.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.87 |
*price indicative
- RS Stock No.:
- 642-181
- Mfr. Part No.:
- 1025-25DECG
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 38.1mm | |
| Material | Steel | |
| Static Load Rating | 7880N | |
| Dynamic Load Rating | 14000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | 1025 | |
| Limiting Speed | 6250rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 38.1mm | ||
Material Steel | ||
Static Load Rating 7880N | ||
Dynamic Load Rating 14000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series 1025 | ||
Limiting Speed 6250rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts include the 1000DECG and 1100DEC Series. The 1000DECG features a spherical outside diameter with an eccentric collar lock, while the 1100DEC has a parallel outside diameter, also equipped with an eccentric collar lock. Both series are designed to accommodate specific applications with considerations for their respective mechanics. Additionally, they are designed with a radius to clear, maximizing the fillet radius r to ensure effective and efficient performance in various installations.
Designed with a radius to clear
Maximizing the fillet radius to ensure effective and efficient performance
Designed for long service life, reducing the need for frequent replacements
Related links
- NSK Insert Bearing 25 mm ID 52 mm OD T1025-25DECG
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1225-25ECG
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1325-25EC
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1025-25GHLT
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1325-1EC
- NSK-RHP Bearing Insert 25.4 mm ID 38.1 mm OD 1225-1ECG
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
