SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2

Image representative of range

Subtotal (1 unit)*

€36.28

(exc. VAT)

€44.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.28

*price indicative

RS Stock No.:
807-199
Mfr. Part No.:
UC208-24G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

38.1mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Dynamic Load Rating

29600000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

49.2mm

Series

UC2

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings offer a robust solution for applications requiring reliable performance and ease of installation. They combine a spherical outer diameter with secure fixation, making them Ideal for diverse mechanical settings.

Spherical outer diameter allows for versatile fitting options

Width of the inner ring measures 49.2 mm, ensuring stability

Dynamic load rating of 29,600,000 mN supports heavy workloads

Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments

Recommended tightening torque for set screw is 8 N-m for optimal tension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy