NSK Insert Bearing 55 mm ID 249 mm OD MP55
- RS Stock No.:
- 642-442
- Mfr. Part No.:
- MP55
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€100.69
(exc. VAT)
€123.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.69 |
*price indicative
- RS Stock No.:
- 642-442
- Mfr. Part No.:
- MP55
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 249mm | |
| Material | Steel | |
| Static Load Rating | 23000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 48000N | |
| End Type | Open | |
| Series | MP | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Product Type Insert Bearing | ||
Outside Diameter 249mm | ||
Material Steel | ||
Static Load Rating 23000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 48000N | ||
End Type Open | ||
Series MP | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron pillow Block units in the MP Series provide options for bearing inserts with flinger Seals or triple seal bearing inserts. These versatile housings accommodate different types of inserts, allowing for enhanced sealing options tailored to various application requirements.
Effective sealing to protect the bearings in demanding environments
Provides reliable performance even in challenging conditions
Related links
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 55 mm ID 219 mm OD NP55
- NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- NSK Insert Bearing 55 mm ID 162 mm OD SF55
- RS PRO Nitrile O-Ring O-Ring 249 mm OD
- RS PRO Nitrile O-Ring O-Ring 249 mm OD
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
