NSK Insert Bearing 55 mm ID 219 mm OD NP55
- RS Stock No.:
- 639-871
- Mfr. Part No.:
- NP55
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€66.51
(exc. VAT)
€81.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.51 |
*price indicative
- RS Stock No.:
- 639-871
- Mfr. Part No.:
- NP55
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 219mm | |
| Material | Steel | |
| Static Load Rating | 29200N | |
| Dynamic Load Rating | 43500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | NP | |
| Limiting Speed | 3100rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 219mm | ||
Material Steel | ||
Static Load Rating 29200N | ||
Dynamic Load Rating 43500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series NP | ||
Limiting Speed 3100rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 50 mm ID 219 mm OD MP50
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 55 mm ID 249 mm OD MP55
- NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- NSK Insert Bearing 55 mm ID 162 mm OD SF55
- SNR Insert Bearing 55 mm ID 100 mm OD US211G2
- SNR Insert Bearing 55 mm ID 100 mm OD UC211G2T20
