NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- RS Stock No.:
- 642-491
- Mfr. Part No.:
- MSF55
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€100.69
(exc. VAT)
€123.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.69 |
*price indicative
- RS Stock No.:
- 642-491
- Mfr. Part No.:
- MSF55
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 174mm | |
| Material | Steel | |
| Static Load Rating | 33000N | |
| Dynamic Load Rating | 48000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | MSF | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 174mm | ||
Material Steel | ||
Static Load Rating 33000N | ||
Dynamic Load Rating 48000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series MSF | ||
Limiting Speed 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Bearing Units of the MSF Series accommodate bearing inserts with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings, enhancing their sealing capabilities and overall performance in various applications.
Provides protection from Contamination
ensuring long-lasting performance
Related links
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55
- NSK Insert Bearing 55 mm ID 219 mm OD NP55
- NSK Insert Bearing 55 mm ID 249 mm OD MP55
- NSK Insert Bearing 55 mm ID 215 mm OD SFT55DEC
- NSK Insert Bearing 55 mm ID 162 mm OD SF55
- RS PRO Nitrile O-Ring O-Ring 174 mm OD
