NSK Insert Bearing 65 mm ID 266 mm OD MP65

Image representative of range

Subtotal (1 unit)*

€170.74

(exc. VAT)

€210.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.74

*price indicative

RS Stock No.:
642-444
Mfr. Part No.:
MP65
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

65mm

Product Type

Insert Bearing

Outside Diameter

266mm

Material

Steel

Static Load Rating

49500N

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

66000N

End Type

Open

Series

MP

Bore Type

Cylindrical

Limiting Speed

2300rpm

Non Compliant

COO (Country of Origin):
CN
The NSK robust and high-performance bearing designed to meet the demanding requirements of various industrial applications. Engineered for durability and precision, this bearing ensures smooth operation and longevity even under challenging conditions. With its Advanced materials and meticulous design, the MP65 effectively reduces friction and wear, enhancing overall equipment efficiency. Ideal for use in motor vehicles, machinery, and other mechanical systems, this bearing provides reliable support and maintains operational integrity over extended periods. Its versatility makes it a key component for manufacturers seeking dependable solutions that align with high operational standards.

Optimised for high load carrying capacity, enhancing durability

Minimises friction, improving energy efficiency during operation

Designed to withstand extreme temperatures and environments

Versatile application across various industrial sectors

Contributes to reduced maintenance costs through reliable performance

Utilises Advanced materials for increased reliability and lifespan

Facilitates smoother and quieter operation in mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy