NSK Insert Bearing 65 mm ID 250 mm OD NP65
- RS Stock No.:
- 639-876
- Mfr. Part No.:
- NP65
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€136.14
(exc. VAT)
€167.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.14 |
*price indicative
- RS Stock No.:
- 639-876
- Mfr. Part No.:
- NP65
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 250mm | |
| Material | Steel | |
| Static Load Rating | 4000N | |
| Dynamic Load Rating | 57500N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Bore Type | Cylindrical | |
| Series | NP | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 250mm | ||
Material Steel | ||
Static Load Rating 4000N | ||
Dynamic Load Rating 57500N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Bore Type Cylindrical | ||
Series NP | ||
Limiting Speed 2600rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Pillow Block Units in the NP Series are designed to accommodate bearing inserts with flinger seals. Additionally, these housings can also fit triple seal bearing inserts, providing versatility in application while maintaining protective features for optimal performance and longevity of the bearings used.
Lightweight design enhances usability while maintaining performance
Versatile application across industries
Related links
- NSK Insert Bearing 60 mm ID 250 mm OD UCF316D1
- NSK Insert Bearing 65 mm ID 266 mm OD MP65
- NSK Insert Bearing 65 mm ID 196 mm OD MSF65
- SNR Insert Bearing 65 mm ID 120 mm OD EX213G2
- SNR Insert Bearing 65 mm ID 140 mm OD UC313G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2
- SNR Insert Bearing 65 mm ID 120 mm OD UC213G2T20
- SNR Insert Bearing 65 mm ID 140 mm OD EX313G2
