NSK-RHP Bearing Insert 16.01 mm ID 40 mm OD 1017-5/8G
- RS Stock No.:
- 748-932
- Mfr. Part No.:
- 1017-5/8G
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.93
(exc. VAT)
€33.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.93 |
| 5 - 9 | €25.85 |
| 10 - 24 | €25.31 |
| 25 + | €24.80 |
*price indicative
- RS Stock No.:
- 748-932
- Mfr. Part No.:
- 1017-5/8G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 16.01mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.8kN | |
| Dynamic Load Rating | 9.55kN | |
| Locking Type | Screw | |
| Overall Width | 470μm | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Series | NSK | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 16.01mm | ||
Product Type Bearing Insert | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.8kN | ||
Dynamic Load Rating 9.55kN | ||
Locking Type Screw | ||
Overall Width 470μm | ||
Standards/Approvals No | ||
Bore Type Round | ||
Series NSK | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 15 mm ID 40 mm OD 1017-15G R
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- NSK-RHP Bearing Insert 12 mm ID 40 mm OD 1017-12G
- NSK-RHP Bearing Insert 16 mm ID 24.8 mm OD 1017-16G
- NSK-RHP Bearing Insert 40 mm ID 57.4 mm OD 1045-40G
- NSK-RHP Bearing Insert 40 mm ID 60.3 mm OD 1040-40DECG
- NSK-RHP Bearing Insert 40 mm ID 52.4 mm OD T1040-40G
- NSK-RHP Bearing Insert 40 mm ID 80 mm OD 1040-40G
