NSK-RHP Bearing Insert 16 mm ID 24.8 mm OD 1017-16G
- RS Stock No.:
- 785-4891
- Mfr. Part No.:
- 1017-16G
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €21.95 |
| 5 - 9 | €21.07 |
| 10 - 24 | €20.63 |
| 25 + | €20.17 |
*price indicative
- RS Stock No.:
- 785-4891
- Mfr. Part No.:
- 1017-16G
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 16mm | |
| Outside Diameter | 24.8mm | |
| Material | Cast Iron | |
| Static Load Rating | 4.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 9.55kN | |
| Series | 1000G | |
| Standards/Approvals | No | |
| Overall Width | 27.38mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 16mm | ||
Outside Diameter 24.8mm | ||
Material Cast Iron | ||
Static Load Rating 4.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 9.55kN | ||
Series 1000G | ||
Standards/Approvals No | ||
Overall Width 27.38mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 16 mm ID 24.8 mm OD 1117-16
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- NSK-RHP Bearing Insert 12 mm ID 40 mm OD 1017-12G
- NSK-RHP Bearing Insert 15 mm ID 40 mm OD 1017-15G R
- NSK-RHP Bearing Insert 16.01 mm ID 40 mm OD 1017-5/8G
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1CG
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 25.4 mm ID 34 mm OD 1125-1
