NSK-RHP Bearing Insert 15 mm ID 40 mm OD 1017-15G R
- RS Stock No.:
- 748-948
- Mfr. Part No.:
- 1017-15G R
- Manufacturer:
- NSK-RHP
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€25.58
(exc. VAT)
€31.46
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.58 | - |
| 5 - 9 | €24.61 | 3% |
| 10 - 24 | €24.07 | 5% |
| 25 + | €23.57 | 7% |
*price indicative
- RS Stock No.:
- 748-948
- Mfr. Part No.:
- 1017-15G R
- Manufacturer:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 15mm | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.8kN | |
| Dynamic Load Rating | 9.55kN | |
| Locking Type | Screw | |
| Bore Type | Round | |
| Series | NSK | |
| Overall Width | 470μm | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 15mm | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.8kN | ||
Dynamic Load Rating 9.55kN | ||
Locking Type Screw | ||
Bore Type Round | ||
Series NSK | ||
Overall Width 470μm | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 17 mm ID 40 mm OD 1017-17G
- NSK-RHP Bearing Insert 12 mm ID 40 mm OD 1017-12G
- NSK-RHP Bearing Insert 16.01 mm ID 40 mm OD 1017-5/8G
- NSK-RHP Bearing Insert 25.4 mm ID 52 mm OD 1025-1G R
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1035-35G R
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1225-25G R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1325-25 R
