SNR Insert Bearing 40 mm ID 80 mm OD SUC208
- RS Stock No.:
- 806-484
- Mfr. Part No.:
- SUC208
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€128.52
(exc. VAT)
€158.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.52 |
*price indicative
- RS Stock No.:
- 806-484
- Mfr. Part No.:
- SUC208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19.3kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 32000000mN | |
| End Type | Sealed | |
| Overall Width | 49.2mm | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19.3kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 32000000mN | ||
End Type Sealed | ||
Overall Width 49.2mm | ||
Series SUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient performance in various applications, featuring a stainless steel insert with a spherical outer diameter that ensures stability and reliable operation under food-grade conditions.
Width of inner ring is 49.2 mm for optimal fit
Dynamic load rating is 32,000,000 mN to ensure durability
Operating temperature range is from 253.15 °K to 373.15 °K for versatile usage
Mass of the bearing is 0.61 kg for easy installation
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
