SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- RS Stock No.:
- 806-821
- Mfr. Part No.:
- CUS208
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 806-821
- Mfr. Part No.:
- CUS208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 32600000mN | |
| Series | CUS | |
| Bore Type | Cylindrical | |
| Overall Width | 34mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 32600000mN | ||
Series CUS | ||
Bore Type Cylindrical | ||
Overall Width 34mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a cylindrical outer diameter design with a secure fixing by a socket set screw, suitable for applications requiring a single lip seal.
Distance to grooves in outer ring is 3.18 mm for effective fit
Dynamic load rating of 32,600,000 mN ensures robust performance
Operating temperature range spans from -20°C to 100°C
Set screw size is M8x1, facilitating easy installation
Recommended tightening torque for set screw is 11.5 N-m
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
