SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- RS Stock No.:
- 732-805
- Mfr. Part No.:
- ES208G2
- Manufacturer:
- SNR
Subtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.20 |
*price indicative
- RS Stock No.:
- 732-805
- Mfr. Part No.:
- ES208G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Static Load Rating | 18.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 29.6kN | |
| End Type | Sealed | |
| Series | ES20 | |
| Bore Type | Round | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Static Load Rating 18.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 29.6kN | ||
End Type Sealed | ||
Series ES20 | ||
Bore Type Round | ||
Overall Width 43.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert bearing is a highly engineered solution designed for optimal performance in various technical applications. Featuring a spherical outer diameter and a fixing mechanism by socket set screw, it ensures reliable operation while accommodating radial loads. This bearing is remarkable for its single lip seal, offering enhanced protection against contamination. With precise dimensions and a dynamic load rating of 9,550 kg, The Insert bearing is engineered to meet the demanding needs of modern engineering, making it an essential component for machinery that requires efficiency and durability.
Robust design suitable for various industrial applications
Single lip seal to prevent contamination and maintain clean operation
Socket set screw fixing ensures secure installation and stability
Dynamic load rating of 9,550 kg for reliable performance under load
Operating temperature range accommodating extreme conditions
Compact dimensions for versatile use in space-constrained setups
Mass of only 0.08 kg for easy handling and installation
Engineered with durability in mind to enhance service life
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
