SNR Insert Bearing 60.3 mm ID 110 mm OD UC212-38G2
- RS Stock No.:
- 806-532
- Mfr. Part No.:
- UC212-38G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€67.13
(exc. VAT)
€82.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.13 |
*price indicative
- RS Stock No.:
- 806-532
- Mfr. Part No.:
- UC212-38G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 60.3mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 65.1mm | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 60.3mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 65.1mm | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring reliable rotational performance, featuring a spherical outer diameter and secure fixing by socket set screw, complemented by a sealing arrangement with slinger.
Inner ring width of 65.1 mm ensures compatibility with various setups
Outer ring width of 27 mm provides stability during operation
Dynamic load rating of 52,500,000 mN supports demanding applications
Operating temperatures range from 253.15 °K to 373.15 °K for versatility
Related links
- SNR Insert Bearing 57.1 mm ID 110 mm OD UC212-36G2
- FAG Bearing Unit Insert 60 mm ID 110 mm OD UC212
- RS PRO Bearing Insert 60 mm ID 110 mm OD UC212
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 55 mm ID 110 mm OD UK212G2H
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
