SNR Insert Bearing 60 mm ID 110 mm OD SUC212

Image representative of range

Subtotal (1 unit)*

€276.55

(exc. VAT)

€340.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€276.55

*price indicative

RS Stock No.:
807-099
Mfr. Part No.:
SUC212
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Insert Bearing

Outside Diameter

110mm

Material

Stainless Steel

Static Load Rating

35.9kN

Dynamic Load Rating

52400000mN

Locking Type

Set Screw

End Type

Sealed

Series

SUC

Bore Type

Cylindrical

Overall Width

65.1mm

COO (Country of Origin):
CN
The SNR insert bearing features a stainless steel construction designed for optimal performance in various applications. It incorporates a spherical outer diameter and a secure locking pin for enhanced stability and reliability during operation.

Stainless steel insert ensures durability and resistance to corrosion

Spherical outer diameter allows for easy alignment during installation

Locking pin mechanism enhances stability within the housing

Operating temperature range from 253.15 K to 373.15 K for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy