SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
- RS Stock No.:
- 807-238
- Mfr. Part No.:
- UC310-31G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€99.08
(exc. VAT)
€121.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.08 |
*price indicative
- RS Stock No.:
- 807-238
- Mfr. Part No.:
- UC310-31G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 49.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 37.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 62000000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC3 | |
| Overall Width | 61mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 49.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 37.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 62000000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC3 | ||
Overall Width 61mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a spherical outer diameter designed for secure fixing by socket set screw, enhanced by a slinger seal for reliability in operation.
Width of inner ring measures 61 mm for optimal fit and function
Dynamic load rating of 62000000 mN ensures robust performance
Operating temperature range spans from 253.15 °K to 373.15 °K for versatility
Mass of 1.68 kg provides substantial weight for stability
Recommended tightening torque for the set screw is 27.1 N-m, ensuring secure installation
Related links
- SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
