SNR Insert Bearing 80 mm ID 140 mm OD UC216G2

Image representative of range

Subtotal (1 unit)*

€154.72

(exc. VAT)

€190.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.72

*price indicative

RS Stock No.:
806-614
Mfr. Part No.:
UC216G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Insert Bearing

Outside Diameter

140mm

Material

Steel

Static Load Rating

54.2kN

Locking Type

Set Screw

Dynamic Load Rating

72500000mN

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

82.6mm

COO (Country of Origin):
CN
The SNR insert bearing offers a spherical outer diameter designed for secure fixing via a socket set screw and enhanced by a slinger seal, ensuring optimal performance in various applications.

Width of Inner Ring 82.6 mm for effective load distribution

Width of Outer Ring 33 mm to ensure structural integrity

Operating temperature range from 253.15 °K to 373.15 °K for versatile use

Dynamic load rating 72,500,000 mN for robust performance under stress

Recommended tightening torque 33 N-m for stable assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy