SNR Insert Bearing 80 mm ID 140 mm OD EX216G2
- RS Stock No.:
- 807-062
- Mfr. Part No.:
- EX216G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€194.35
(exc. VAT)
€239.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.35 |
*price indicative
- RS Stock No.:
- 807-062
- Mfr. Part No.:
- EX216G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Material | Steel | |
| Static Load Rating | 54.2kN | |
| Dynamic Load Rating | 72500000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | EX2 | |
| Overall Width | 95.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Material Steel | ||
Static Load Rating 54.2kN | ||
Dynamic Load Rating 72500000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series EX2 | ||
Overall Width 95.2mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring reliable rotational movement. With a spherical outer diameter and an eccentric locking collar, they ensure effective mounting and operation in a variety of settings.
Width of the inner ring is 74.6 mm for compatibility with various shafts
Dynamic load rating of 72.5 MN ensures durability under heavy loads
Operating temperature range from 253.15 K to 373.15 K for versatility in harsh environments
Set screw size M12x1.25 allows for secure installation and adjustments
Related links
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2T20
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2
- SNR Insert Bearing 80 mm ID 140 mm OD UC216G2L3
- SNR Insert Bearing 80 mm ID 160 mm OD UK218G2H
- SNR Insert Bearing 80 mm ID 170 mm OD EX316G2
- SNR Insert Bearing 80 mm ID 170 mm OD UC316G2
- SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
