SNR Insert Bearing 40 mm ID 80 mm OD MUC208FD
- RS Stock No.:
- 806-715
- Mfr. Part No.:
- MUC208FD
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.76
(exc. VAT)
€153.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.76 |
*price indicative
- RS Stock No.:
- 806-715
- Mfr. Part No.:
- MUC208FD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 14.3kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 24900000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 49.2mm | |
| Series | MUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 14.3kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 24900000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 49.2mm | ||
Series MUC | ||
- COO (Country of Origin):
- IL
The SNR insert bearings offer a stainless steel design suitable for demanding applications, featuring a spherical outer diameter and a locking pin. These bearings ensure stability and reliability in food-grade environments.
Stainless steel construction ensures durability and corrosion resistance
Spherical outer diameter design provides stability during operation
Locking pin feature enhances the security of the bearing placement
Food-grade grease ensures safe use in food industry applications
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G1N
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2
