SNR Insert Bearing 90 mm ID 215 mm OD UK320G2H

Image representative of range

Subtotal (1 unit)*

€728.56

(exc. VAT)

€896.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€728.56

*price indicative

RS Stock No.:
806-935
Mfr. Part No.:
UK320G2H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Insert Bearing

Outside Diameter

215mm

Material

Steel

Static Load Rating

140kN

Locking Type

Nut

Dynamic Load Rating

171600000mN

End Type

Open

Overall Width

97mm

Series

UK3

Bore Type

Tappered

COO (Country of Origin):
CN
The SNR insert bearing is designed for a robust performance in various applications. It features a spherical outer diameter, ensuring secure fixing via an adapter sleeve while providing effective sealing through a slinger.

Width of inner ring measures 68 mm for stability

Overall width of inner ring is 97 mm to enhance structural integrity

Eccentric locking collar width of 20 mm allows for precise adjustments

Outer ring width is 54 mm, optimising load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy