SNR Insert Bearing 90 mm ID 160 mm OD EX218G2
- RS Stock No.:
- 807-063
- Mfr. Part No.:
- EX218G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€301.67
(exc. VAT)
€371.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.67 |
*price indicative
- RS Stock No.:
- 807-063
- Mfr. Part No.:
- EX218G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 71.5kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 96000000mN | |
| Series | EX2 | |
| Overall Width | 72.5mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 71.5kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 96000000mN | ||
Series EX2 | ||
Overall Width 72.5mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a spherical outer diameter designed for efficient fixation through eccentric locking collars, complemented by a slinger seal for optimal protection.
Durable construction with a mass of 4.9 kg
Dynamic load rating of 96,000,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Set screw size M12x1.25 facilitates secure installation
Overall inner ring width of 72.5 mm provides enhanced stability
Related links
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2T20
- SNR Insert Bearing 90 mm ID 190 mm OD UC318G2
- SNR Insert Bearing 90 mm ID 215 mm OD UK320G2H
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
