SNR Insert Bearing 75 mm ID 160 mm OD UC315G2
- RS Stock No.:
- 807-246
- Mfr. Part No.:
- UC315G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€250.33
(exc. VAT)
€307.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.33 |
*price indicative
- RS Stock No.:
- 807-246
- Mfr. Part No.:
- UC315G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 76.8kN | |
| Dynamic Load Rating | 113360000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC3 | |
| Overall Width | 82mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Insert Bearing | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 76.8kN | ||
Dynamic Load Rating 113360000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC3 | ||
Overall Width 82mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient load handling with a spherical outer diameter and securing by a socket set screw, complete with a protective slinger seal for durability.
Width of the inner ring is 82 mm for optimal fit
Dynamic load rating of 113,360,000 mN ensures reliability under operational stress
Operating temperature range is between 253.15 °K and 373.15 °K for versatile applications
Mass of 4.33 kg adds stability and strength to installations
Related links
- SNR Insert Bearing 75 mm ID 150 mm OD UK217G2H
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2
- SNR Insert Bearing 75 mm ID 130 mm OD EX215G2
- SNR Insert Bearing 75 mm ID 130 mm OD UC215G2T20
- SNR 6315EEC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315EE 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZC3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- SNR 6315ZZ 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
