SNR Insert Bearing 75 mm ID 130 mm OD EX215G2

Image representative of range

Subtotal (1 unit)*

€195.64

(exc. VAT)

€240.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.64

*price indicative

RS Stock No.:
807-061
Mfr. Part No.:
EX215G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Material

Steel

Static Load Rating

49.5kN

Dynamic Load Rating

66000000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Series

EX2

Overall Width

92.1mm

COO (Country of Origin):
CN
The SNR insert bearing is designed for efficient performance with spherical outer diameters, featuring a secure eccentric locking collar and a slinger seal to safeguard against contaminants.

Width of the inner ring measures 74.6 mm for stability

Dynamic load rating is an impressive 66,000,000 mN, ensuring durability

Supporting operating temperatures range from 253.15 K to 373.15 K

Mass of 2.84 kg provides a robust yet manageable component

Set screw size M10x1.25 facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy