SNR Insert Bearing 75 mm ID 130 mm OD UC215G2

Image representative of range

Subtotal (1 unit)*

€129.97

(exc. VAT)

€159.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.97

*price indicative

RS Stock No.:
806-558
Mfr. Part No.:
UC215G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

75mm

Outside Diameter

130mm

Material

Steel

Static Load Rating

49.5kN

Locking Type

Set Screw

Dynamic Load Rating

66000000mN

End Type

Sealed

Series

UC2

Overall Width

77.8mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing is designed for effective load management with a spherical outer diameter, secured by a socket set screw, and features a slinger seal for enhanced protection.

Width of Inner Ring is 77.8 mm for added stability

Width of Outer Ring measures 30 mm to support varying loads

Distance from the centre of the outer ring to the lubrication zone is 9 mm for optimal lubrication

Shaft diameter is 75 mm, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy