FAG Bearing Unit Insert 20 mm ID 47 mm OD UC204
- RS Stock No.:
- 174-1105
- Mfr. Part No.:
- UC204
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save €4.25
View bulk pricing optionsSubtotal (1 unit)*
€21.91
(exc. VAT)
€26.95
(inc. VAT)
Temporarily out of stock
- 52 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.91 | - |
| 5 - 9 | €21.06 | €4.25 |
| 10 - 24 | €20.57 | €13.40 |
| 25 + | €20.16 | €43.75 |
*price indicative
- RS Stock No.:
- 174-1105
- Mfr. Part No.:
- UC204
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 47mm | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13600N | |
| Locking Type | Set Screw | |
| Series | UC | |
| Bore Type | Round | |
| Overall Width | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 47mm | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13600N | ||
Locking Type Set Screw | ||
Series UC | ||
Bore Type Round | ||
Overall Width 31mm | ||
Standards/Approvals No | ||
Schaeffler UC204 Bearing Unit Insert, 20mm Inside Diameter, 47mm Outside Diameter - UC204
This bearing unit insert is a vital component designed for various industrial applications. With an inside diameter of 20mm and an outside diameter of 47mm, it supports robust performance across numerous settings. The product is engineered to meet the demands of automation, electronics, and mechanical industries.
Features & Benefits
• High dynamic load rating of 13,600N for heavy-duty applications
• Impressive static load rating of 6,600N enhancing reliability
• Compact dimensions ensure easy integration into existing systems
• Durable construction ideal for various operational conditions
Applications
• Used with machinery requiring high dynamic loads
• Ideal for within the automation sector
• Suitable for equipment in mechanical engineering disciplines
• Utilised in environments where reliability under pressure is crucial
What are the load capabilities associated with this bearing insert?
The unit possesses a static load rating of 6,600N and a dynamic load rating of 13,600N, making it suitable for heavy-duty applications.
How does the design of this insert support its performance?
The compact dimensions, combined with robust material properties, provide strength and flexibility, ensuring smooth operation under varying loads.
In which industries is this bearing insert most commonly applied?
It is primarily used in automation, mechanical engineering, and electronics, where high load capacities are necessary and consistent performance is expected.
What maintenance practices are recommended to maximise this bearing's lifespan?
Regular lubrication and inspection for wear are crucial to ensuring optimal performance and longevity in applications subjected to high dynamic and static loads.
Related links
- RS PRO Bearing Insert 20 mm ID 47 mm OD UC204
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAT 204
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- NSK-RHP Bearing Unit Insert 20 mm ID 36 mm OD ST20
