SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
- RS Stock No.:
- 233-7248
- Mfr. Part No.:
- YAR 204-2RF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 233-7248
- Mfr. Part No.:
- YAR 204-2RF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6550N | |
| Dynamic Load Rating | 12700N | |
| Overall Width | 31mm | |
| Standards/Approvals | No | |
| Series | YAR 204-2RF | |
| Limiting Speed | 5000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6550N | ||
Dynamic Load Rating 12700N | ||
Overall Width 31mm | ||
Standards/Approvals No | ||
Series YAR 204-2RF | ||
Limiting Speed 5000rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 47mm Outside Diameter, 12700 N Dynamic Load Rating - YAR 204-2RF
This bearing unit insert is essential for a range of mechanical applications, specifically aimed at high-performance tasks. Its construction in stainless steel ensures durability, meeting the requirements of automation, electronics, and other industrial environments. With stringent load capacities, it is a reliable choice for those in need of robust bearing solutions.
Features & Benefits
• Made from stainless steel for increased longevity
• Supports a dynamic load rating of 12700N for challenging conditions
• Provides a static load rating of 6550N for handling substantial loads
• Designed with a 20mm inside diameter for accurate fitment
• High load capacity suitable for industrial applications
• Intended for smooth integration into high load bearing units
Applications
• Used in automation equipment needing dependable motion
• Incorporated into machinery within the mechanical sector
• Utilised in electronic devices where precision is crucial
• Applicable for various requirements in industrial bearing solutions
What routine maintenance is recommended for ensuring optimal performance?
Regular inspections for wear and lubrication can help maintain functionality and extend service life.
Can it be installed in existing systems without alterations?
Yes, it is designed for straightforward installation within compatible systems without major modifications.
What types of conditions can it withstand in an industrial environment?
It is built to perform well under high loads and various operational stresses typical in industrial settings.
Are there compatibility considerations with other components?
It is compatible with standard housings, but checking specifications prior to integration is advisable.
How should it be stored before installation?
Store it in a dry environment, protected from moisture and contaminants to prevent damage before use.
Related links
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2RF/HV
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAT 204
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-FA106
- FAG Bearing Unit Insert 20 mm ID 47 mm OD UC204
- INA Bearing Unit Insert 20 mm ID 47 mm OD RAE20-XL-NPP-B
