NSK-RHP Bearing Unit Insert 45 mm ID 49.5 mm OD ST45

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€126.19

(exc. VAT)

€155.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€126.19-
5 - 9€118.755%
10 - 24€116.357%
25 +€113.829%

*price indicative

RS Stock No.:
192-9921
Mfr. Part No.:
ST45
Manufacturer:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

45mm

Product Type

Bearing Unit Insert

Outside Diameter

49.5mm

Material

Cast Iron

Static Load Rating

20500N

Dynamic Load Rating

32500N

Locking Type

Set Screw

Standards/Approvals

No

Series

MST

Bore Type

Round

Overall Width

147mm

Limiting Speed

6250rpm

COO (Country of Origin):
CN
Take Up housed Bearing Unit 45mm Shaft 147x118mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy